- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414H
Description
+
DC Fan Ball Bearing 24V 3.8W 55CFM 39dB Flange Mount
Search Keywords: 3414H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3414H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.8 W
-
Maximum Airflow:55 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.