- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414GM
ebm-papst
3414GM
DC Fan Axial Sleeve Bearing 24V 12V to 28V 42CFM 32dB (92 X 92 X 25.4mm) Middle Speed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3414GM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 25.4 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 1.8 W |
| Maximum Airflow: | 42 CFM |
| Noise Level: | 32 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |