Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3414G

DC Fan Sleeve Bearing 24V 2.4W 49CFM 36dB Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC Fan Sleeve Bearing 24V 2.4W 49CFM 36dB Flange Mount
Search Keywords: 3414G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3414G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.4 W
  • Maximum Airflow:
    49 CFM
  • Noise Level:
    36 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3414G discontinued?
Yes, 3414G from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3414G RoHS compliant?
Yes, 3414G is RoHS compliant.
What is the lead time for 3414G?
The standard lead time for 3414G is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.316
7
$27.560
10
$26.290
25
$25.500
50
$22.950
100
$22.010
250 +
$18.080
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!