- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NME
Description
+
DC Fan Axial Ball Bearing 12V 8V to 15V 42.4CFM 28dB 92 X 92 X 25.4mm
Search Keywords: 3412NME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412NME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.1 W
-
Maximum Airflow:42.4 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$32.18
5
$16.73
10
$16.65
25
$16.54
50
$16.38
100
$16.30
250 +
$16.22
Click for Quote
Log in
to unlock special pricing
Accessories