- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NH
ebm-papst
3412NH
DC Fan Axial Ball Bearing - 12V - 8V to 15V - 55.33CFM - 36dB - 92 X 92 X 25.4mm - 3000RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3412NH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 2.1 W |
| Maximum Airflow: | 55.3 CFM |
| Noise Level: | 36 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |