- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NGL
Description
+
DC Fan Sintec Bearing 12V 1.2W 36CFM 23dB Flange Mount
Search Keywords: 3412NGL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412NGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:36 CFM
-
Noise Level:23 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
7
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
7
$27.72
10
$26.44
25
$25.65
50
$23.09
100
$22.14
250 +
$18.02
Click for Quote
Log in
to unlock special pricing
Accessories