- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NGHH
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25mm
Search Keywords: 3412NGHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412NGHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:60 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$25.96
5
$25.09
10
$24.72
27
$24.19
54
$21.64
108
$21.30
270 +
$16.78
Click for Quote
Log in
to unlock special pricing
Accessories