- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NG
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm
Search Keywords: 3412NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:48.26 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$23.03
5
$22.24
10
$21.71
25
$21.38
50
$19.31
100
$18.92
250 +
$15.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories