- Home ›
- All Products›
- 3412N/39H
Description
+
FAN AXIAL 92X25.4MM 12VDC WIRE
Search Keywords: 3412N39H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412N/39H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
Minimum Order Quantity:
4
12 Weeks
can ship
8/27/26