Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3412N/2HH

DC Fan Axial Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Sensor
Search Keywords: 3412N2HH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3412N/2HH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Category: DC Fan
Dimension: 92 x 92 x 25 mm
Voltage Rating: 12 V
Power Rating: 2.9 W
Maximum Airflow: 60 CFM
Noise Level: 39 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3412N/2HH RoHS compliant?
Yes, 3412N/2HH is RoHS compliant.
What is the lead time for 3412N/2HH?
The standard lead time for 3412N/2HH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.77
5
$31.67
10
$31.20
27
$30.52
54
$27.33
108
$26.90
270 +
$21.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!