- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412N/2GHHP-479
Description
+
DC Tubeaxial Fan - 12VDC - Square 92mm L x 92mm H - 60 CFM (1.7 m3/min) - 39 dBA - Ball Bearing - 3250 RPM - IP20 - 4 Pin Connector.
Search Keywords: 3412N2GHHP479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412N/2GHHP-479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:60 CFM
-
Noise Level:39 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$41.24
5
$39.85
10
$39.25
27
$38.39
54
$34.38
108
$33.84
270 +
$26.72
Click for Quote
Log in
to unlock special pricing
Accessories