- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412N/2GHH
Description
+
DC Axial Fan - 12 V - 39 dB - 60 CFM - 92 x 92 x 25 mm - Lead Wires.
Search Keywords: 3412N2GHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412N/2GHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:60 CFM
-
Noise Level:39 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$32.16
5
$30.08
10
$28.69
25
$27.84
50
$25.07
100
$24.04
250 +
$19.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT