For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Fan Tubeaxial - 12VDC - Square - 92mm L x 92mm H - Ball - 3 Wire Leads
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Thrml Mgmt Access Finger Guard Black Plastic
Thrml Mgmt Access Finger Guard 92mm Plastic
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
Thrml Mgmt Access Fiberglass Spacer
Temperature Sensor for use with VARIOFAN series.
Res Ceramic Composition 2.7K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pole - 2,50 m...
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - 2,50 m...
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - 2,50 ...