- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412GL
Description
+
DC Fan Axial Sleeve Bearing 12V 7V to 15V 36CFM 26dB 92 X 92 X 25.4mm Low Speed
Search Keywords: 3412GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.3 W
-
Maximum Airflow:36 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$21.62
50
$20.34
150
$17.18
500 +
$16.14
Click for Quote
Log in
to unlock special pricing