- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412/2
ebm-papst
3412/2
DC Fan Ball Bearing 12V 2.4W 49CFM 36dB Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3412/2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 2.4 W |
| Maximum Airflow: | 49 CFM |
| Noise Level: | 36 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |
-
This product is discontinued, but still in stock.