Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3318NN

Fan, Axial, 48VDC, 92x92x32mm, 47cfm, 1.8W, 2650rpm, Ball Bearing

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 48VDC, 92x92x32mm, 47cfm, 1.8W, 2650rpm, Ball Bearing
Search Keywords: 3318NN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3318NN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: EU
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 48 V
Power Rating: 2.7 W
Maximum Airflow: 47.1 CFM
Noise Level: 37 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3318NN RoHS compliant?
Yes, 3318NN is RoHS compliant.
What is the lead time for 3318NN?
The standard lead time for 3318NN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.36
5
$38.98
10
$38.39
42
$36.81
84
$33.41
126
$32.98
252 +
$26.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!