Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3318NHH

DC TUBEAXIAL FAN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC TUBEAXIAL FAN
Search Keywords: 3318NHH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3318NHH
Unit of Measure: Per Each
RoHS: Yes
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 48 V
Power Rating: 3.5 W
Maximum Airflow: 54 CFM
Noise Level: 38 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3318NHH RoHS compliant?
Yes, 3318NHH is RoHS compliant.
What is the lead time for 3318NHH?
The standard lead time for 3318NHH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$94.08
5
$93.85
11
$93.61
21
$60.35
32
$47.03
42 +
$46.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!