Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3318NH3

Fan, Axial, 48VDC, 92x92x32mm, 78cfm, 6.5W, 4350rpm, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 48VDC, 92x92x32mm, 78cfm, 6.5W, 4350rpm, Ball Bearing
Search Keywords: 3318NH3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3318NH3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 48 V
Power Rating: 6.5 W
Maximum Airflow: 78 CFM
Noise Level: 50 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3318NH3 RoHS compliant?
Yes, 3318NH3 is RoHS compliant.
What is the lead time for 3318NH3?
The standard lead time for 3318NH3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$95.96
5
$95.73
11
$95.48
21
$61.56
32
$47.97
42 +
$47.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!