- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3318H
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 63CFM 47dB( 92 X 92 X 32mm) High Speed
Search Keywords: 3318H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3318H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:4.3 W
-
Maximum Airflow:63 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$49.97
5
$47.10
10
$46.38
25
$45.39
50
$44.48
100
$35.13
250 +
$34.61
Click for Quote
Log in
to unlock special pricing