- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3318
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 47.1CFM 37dB( 92 X 92 X 32mm)
Search Keywords: 3318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:2.7 W
-
Maximum Airflow:47.1 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories