- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3314NN
ebm-papst
3314NN
Fan, Axial, 24VDC, 92x92x32mm, 47cfm, 1.8W, 2650rpm, Ball Bearing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3314NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.6 W
-
Maximum Airflow:47.1 CFM
-
Noise Level:40 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C