Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3314NHHU

Fan, IP68, DC, 24V, 92x92x32mm, Sq, 63CFM, 3.5W, 42dBA, 3450RPM, Leadwires | ebm-papst 3314NHHU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 92x92x32mm, Sq, 63CFM, 3.5W, 42dBA, 3450RPM, Leadwires | ebm-papst 3314NHHU
Search Keywords: 3314NHHU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3314NHHU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 24 V
Power Rating: 3.5 W
Maximum Airflow: 61 CFM
Noise Level: 42 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314NHHU RoHS compliant?
Yes, 3314NHHU is RoHS compliant.
What is the lead time for 3314NHHU?
The standard lead time for 3314NHHU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.85
5
$52.99
10
$52.19
42
$50.53
84
$45.23
126
$44.81
252 +
$35.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!