Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3314NHH

Fan, Axial, 24VDC, 92x92x32mm, 63cfm, 3.5W, 3450rpm, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 24VDC, 92x92x32mm, 63cfm, 3.5W, 3450rpm, Ball Bearing
Search Keywords: 3314NHH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3314NHH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 24 V
Power Rating: 5.3 W
Maximum Airflow: 63 CFM
Noise Level: 47 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314NHH RoHS compliant?
Yes, 3314NHH is RoHS compliant.
What is the lead time for 3314NHH?
The standard lead time for 3314NHH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.94
5
$43.24
10
$42.82
42
$42.40
84
$42.29
126
$42.19
252 +
$42.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!