Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3314G

DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 47.1CFM 40dB( 92 X 92 X 32mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 47.1CFM 40dB( 92 X 92 X 32mm)
Search Keywords: 3314G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3314G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 24 V
Power Rating: 2.6 W
Maximum Airflow: 47.1 CFM
Noise Level: 40 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314G discontinued?
Yes, 3314G from Ebm-Papst is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3314G?
The recommended replacement for 3314G is 3314NN from ebm-papst, available from OnlineComponents.com.
Is 3314G RoHS compliant?
Yes, 3314G is RoHS compliant.
What is the lead time for 3314G?
The standard lead time for 3314G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.45
5
$29.50
10
$28.13
25
$25.28
50
$24.18
100
$18.58
250 +
$18.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!