Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3312NNU

Fan, IP68, DC, 12V, 92x92x32mm, Sq, 47CFM, 1.8W, 35dBA, 2650RPM, Leadwires | ebm-papst 3312NNU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 12V, 92x92x32mm, Sq, 47CFM, 1.8W, 35dBA, 2650RPM, Leadwires | ebm-papst 3312NNU
Search Keywords: 3312NNU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3312NNU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 12 V
Power Rating: 1.8 W
Maximum Airflow: 47 CFM
Noise Level: 35 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312NNU RoHS compliant?
Yes, 3312NNU is RoHS compliant.
What is the lead time for 3312NNU?
The standard lead time for 3312NNU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
MOQ for out of Stock Qty:
11
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.26
5
$60.55
11
$59.96
21
$59.81
32
$59.66
42 +
$52.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!