- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3312NNR
Description
+
DC axial fan, 12 V, 92 x 92 x 32 mm, 80 mA³/h, 37 dB, ball bearing, ebm-papst, 3312 NNR
Search Keywords: 3312NNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3312NNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:1.8 W
-
Maximum Airflow:47 CFM
-
Noise Level:35 dB
-
Special Features:IP20
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP20
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$53.72
5
$47.94
10
$46.51
25
$44.51
50
$39.47
100
$38.41
250 +
$31.00
Click for Quote
Log in
to unlock special pricing