Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3312NN

Axial Fan, Voltage:12VDC, Dimensions: 92x92x32mm, Flow rate 47cfm, Power: 1.8W, Fan speed: 2650rpm, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Axial Fan, Voltage:12VDC, Dimensions: 92x92x32mm, Flow rate 47cfm, Power: 1.8W, Fan speed: 2650rpm, Ball Bearing
Search Keywords: 3312NN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3312NN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.5 W
  • Maximum Airflow:
    47.1 CFM
  • Noise Level:
    37 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312NN RoHS compliant?
Yes, 3312NN is RoHS compliant.
What is the lead time for 3312NN?
The standard lead time for 3312NN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.84
5
$46.82
10
$45.51
42
$42.82
84
$37.83
126
$37.14
252 +
$29.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!