Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3312NH

Fan, Axial, 12VDC, 92x92x32mm, 54cfm, 2.8W, 3050rpm, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 12VDC, 92x92x32mm, 54cfm, 2.8W, 3050rpm, Ball Bearing
Search Keywords: 3312NH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3312NH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 12 V
Power Rating: 3.5 W
Maximum Airflow: 54.7 CFM
Noise Level: 43 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312NH RoHS compliant?
Yes, 3312NH is RoHS compliant.
What is the lead time for 3312NH?
The standard lead time for 3312NH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$81.59
5
$81.39
11
$81.18
21
$52.34
32
$40.79
42 +
$39.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!