Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3312N/2H3P

DC TUBEAXIAL FAN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC TUBEAXIAL FAN
Search Keywords: 3312N2H3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3312N/2H3P
Unit of Measure: Per Each
RoHS: Yes
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 12 V
Power Rating: 6.7 W
Maximum Airflow: 78 CFM
Noise Level: 50 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, PWM speed control
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312N/2H3P RoHS compliant?
Yes, 3312N/2H3P is RoHS compliant.
What is the lead time for 3312N/2H3P?
The standard lead time for 3312N/2H3P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$108.75
5
$108.48
11
$108.21
21
$69.76
32
$54.36
42 +
$53.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!