Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3312L

DC Fan Axial Ball Bearing 12V 6V to 15V 32.96CFM 29dB( 92 X 92 X 32mm) Low Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 6V to 15V 32.96CFM 29dB( 92 X 92 X 32mm) Low Speed
Search Keywords: 3312L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3312L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 12 V
Power Rating: 1.4 W
Maximum Airflow: 32.9CFM
Noise Level: 29 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312L discontinued?
Yes, 3312L from Ebm-Papst is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3312L?
The recommended replacement for 3312L is 3312NL from ebm-papst, available from OnlineComponents.com.
Is 3312L RoHS compliant?
Yes, 3312L is RoHS compliant.
What is the lead time for 3312L?
The standard lead time for 3312L is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.77
10
$31.70
25
$28.54
50
$27.33
100
$20.96
250 +
$20.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!