Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3258J/2H3PU

DC Axial Fan, 48 VDC, 92 x 92 x 3815mm, 235m3/h, 243W, 3250J Series | ebm-papst 3258J/2H3PU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Axial Fan, 48 VDC, 92 x 92 x 3815mm, 235m3/h, 243W, 3250J Series | ebm-papst 3258J/2H3PU
Search Keywords: 3258J2H3PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3258J/2H3PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 92 x 92 x 38.15 mm
Voltage Rating: 48 V
Power Rating: 33.6 W
Maximum Airflow: 158 CFM
Noise Level: 64 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, IP54, PWM speed control
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3258J/2H3PU RoHS compliant?
Yes, 3258J/2H3PU is RoHS compliant.
What is the lead time for 3258J/2H3PU?
The standard lead time for 3258J/2H3PU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.49
5
$67.29
10
$66.35
36
$64.60
72
$57.90
108 +
$57.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!