- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3252J/2H3PU
ebm-papst
3252J/2H3PU
Fan - Axial - 12VDC - 92x92x38mm - 158.91 CFM - 35W - 7450RPM - Ball Bearing - IP68
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3252J/2H3PU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 38.15 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 35 W |
| Maximum Airflow: | 158 CFM |
| Noise Level: | 64 dB |
| Tachometer Signal: | Yes |
| PWM Control Signal: | Yes |
| Special Features: | Tachometer Output, IP54, PWM speed control |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| IP Rating: | IP54 |
| Operating Temperature: | -20 to 70 °C |