- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3218JH4
Description
+
DC Fan Axial Ball Bearing 48V 20V to 58V 165CFM 73dB 92 X 92 X 38mm
Search Keywords: 3218JH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3218JH4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:50 W
-
Maximum Airflow:165 CFM
-
Noise Level:73 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$76.76
5
$74.33
10
$73.28
36
$71.35
72
$63.95
108 +
$63.40
Click for Quote
Log in
to unlock special pricing