- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3218JH3
Description
+
DC Fan Axial Ball Bearing 48V 20V to 58V 139.49CFM 69dB 92 X 92 X 38mm
Search Keywords: 3218JH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3218JH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:29 W
-
Maximum Airflow:139CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 8/24/26
MOQ for out of Stock Qty:
9
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$164.07
5
$163.66
9
$163.25
18
$100.46
27
$79.53
36 +
$77.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT