Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3214JN

DC Fans DC Tubeaxial Fan, 92x92x38mm, 24VDC, 76.5CFM, 8W, 51dBA, 6000RPM, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fans DC Tubeaxial Fan, 92x92x38mm, 24VDC, 76.5CFM, 8W, 51dBA, 6000RPM, Ball Bearing
Search Keywords: 3214JN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3214JN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 92 x 92 x 38 mm
Voltage Rating: 24 V
Power Rating: 8 W
Maximum Airflow: 77 CFM
Noise Level: 51 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3214JN RoHS compliant?
Yes, 3214JN is RoHS compliant.
What is the lead time for 3214JN?
The standard lead time for 3214JN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.23
5
$55.04
10
$52.39
36
$51.06
72
$49.80
108
$49.19
252 +
$49.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!