- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3214J/2HP-185
Description
+
Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Ball Bearing - 86.0 CFM (2.41m³/min) - 55.0dB(A) - 9W - 6800 RPM - 4 Wire Leads.
Search Keywords: 3214J2HP185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3214J/2HP-185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:9.0 W
-
Maximum Airflow:86 CFM
-
Noise Level:55 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$58.29
5
$54.94
10
$54.10
25
$51.89
50
$48.90
100
$48.28
250 +
$39.93
Click for Quote
Log in
to unlock special pricing