- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3214J/2H4P
ebm-papst
3214J/2H4P
DC Fan Axial Ball Bearing, Voltage : 24V, Flow rate: 165CFM, Noise: 73dB, Dimensions: 92 X 92 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3214J/2H4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:50 W
-
Maximum Airflow:165 CFM
-
Noise Level:73 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C