- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3214J/2H3F-191
Description
+
DC Fan Axial Ball Bearing 24V 230CFM 92 X 92 X 38mm
Search Keywords: 3214J2H3F191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3214J/2H3F-191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:N/A
-
Voltage Rating:24 V
-
Power Rating:29 W
-
Maximum Airflow:230 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$49.632
4
$45.120
50
$42.930
150
$36.090
500 +
$34.340
Click for Quote
Log in
to unlock special pricing