- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3214J/2H
Description
+
Fan Tubeaxial - 24VDC - Square - 92mm L x 92mm H - Ball - 86.0 CFM (2.41m³/min) - 6800 RPM - 55.0 dB(A) - 3 Wire Leads.
Search Keywords: 3214J2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3214J/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:9.0 W
-
Maximum Airflow:86 CFM
-
Noise Level:55 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$85.93
5
$71.61
10
$70.05
25
$67.84
50
$67.67
100
$67.50
250 +
$67.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT