- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3212JH-304
Description
+
DC Fan Axial 12V 7V to 15V 86CFM 55dB 92 X 92 X 38mm
Search Keywords: 3212JH304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3212JH-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:9 W
-
Maximum Airflow:86 CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories