Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3212J/2NU-343

Dc Fans Tubeaxial, 92X38Mm, 12V, 76.5Cfm, 8.1W, 51Db, 6000Rpm, Ball, Speed Signal, Ip68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dc Fans Tubeaxial, 92X38Mm, 12V, 76.5Cfm, 8.1W, 51Db, 6000Rpm, Ball, Speed Signal, Ip68
Search Keywords: 3212J2NU343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3212J/2NU-343
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 92 x 92 x 38 mm
Voltage Rating: 12 V
Power Rating: 7.5 W
Maximum Airflow: 76 CFM
Noise Level: 51 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3212J/2NU-343 RoHS compliant?
Yes, 3212J/2NU-343 is RoHS compliant.
What is the lead time for 3212J/2NU-343?
The standard lead time for 3212J/2NU-343 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$289.96
5
$289.22
9
$288.51
18
$152.73
27
$107.48
36 +
$105.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!