Image is representational - see mfr. specs

3212J/2N-301

ebm-papst

DC Axial Fan - 3200J Series - 12 V - 92 mm - 38 mm - 51 dBA - 76.5 cu.ft/min.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Axial Fan - 3200J Series - 12 V - 92 mm - 38 mm - 51 dBA - 76.5 cu.ft/min.
Search Keywords: 3212J2N301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3212J/2N-301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    7.5 W
  • Maximum Airflow:
    76 CFM
  • Noise Level:
    51 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 514
Can Ship immediately
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$52.73
5
$50.94
10
$50.17
36
$48.76
72
$43.66
108
$43.26
252 +
$34.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!