Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

3212J/2H4P

DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm
Search Keywords: 3212J2H4P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 3212J/2H4P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 92 x 92 x 38 mm
Voltage Rating: 12 V
Power Rating: 50 W
Maximum Airflow: 165 CFM
Noise Level: 73 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3212J/2H4P RoHS compliant?
Yes, 3212J/2H4P is RoHS compliant.
What is the lead time for 3212J/2H4P?
The standard lead time for 3212J/2H4P is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
On Order:
72   can ship 3/22/27
108   can ship 3/26/27
MOQ for out of Stock Qty:
9
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.36
5
$98.72
9
$93.73
18
$87.68
27
$87.04
36 +
$86.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!