- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3212J/2H3
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 140CFM 69dB 92 X 92 X 38mm
Search Keywords: 3212J2H3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3212J/2H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:30 W
-
Maximum Airflow:140 CFM
-
Noise Level:69 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$107.45
5
$99.43
10
$96.55
20
$91.26
50
$82.16
100 +
$81.08
Click for Quote
Log in
to unlock special pricing
Accessories