- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 31575-2-4013
ebm-papst
31575-2-4013
Thrml Mgmt Access Inlet Nozzle 310mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Inlet Nozzle 310mm
Search Keywords: 3157524013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:31575-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:310 mm
-
Family:31575
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 31575-2-4013 RoHS compliant?
Yes, 31575-2-4013 is RoHS compliant.
What is the lead time for 31575-2-4013?
The standard lead time for 31575-2-4013 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$97.18
5
$89.92
10
$87.32
20
$82.53
50
$75.73
100 +
$74.74
Click for Quote
Log in
to unlock special pricing