ebm-papst Authorized Distributor

31570-2-4013

Thrml Mgmt Access Inlet Nozzle 310mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Inlet Nozzle 310mm
Search Keywords: 3157024013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    31570-2-4013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318290000
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlet Nozzle
  • Material:
    Galvanized Sheet Steel
  • Color:
    N/A
  • Fits Fan Size:
    310 mm
  • Family:
    31570
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31570-2-4013 RoHS compliant?
Yes, 31570-2-4013 is RoHS compliant.
What is the lead time for 31570-2-4013?
The standard lead time for 31570-2-4013 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
17 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.48
5
$37.20
10
$36.64
25
$35.86
50
$31.91
100
$31.51
250 +
$25.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!