- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 31100-2-4013
ebm-papst
31100-2-4013
Thrml Mgmt Access Inlet Nozzle 310mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Inlet Nozzle 310mm
Search Keywords: 3110024013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:31100-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Fits Fan Size:310 mm
-
Family:31100
-
Operating Temperature:N/A
-
Dimension:280 dia x 48 mm
Frequently Asked Questions
Is 31100-2-4013 RoHS compliant?
Yes, 31100-2-4013 is RoHS compliant.
What is the lead time for 31100-2-4013?
The standard lead time for 31100-2-4013 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$300.62
5
$222.00
8
$164.77
10 +
$161.47
Click for Quote
Log in
to unlock special pricing