- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 31080-2-4013
Description
+
Thrml Mgmt Access Inlet Nozzle 310mm
Search Keywords: 3108024013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:31080-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Fits Fan Size:310 mm
-
Family:31080
-
Operating Temperature:N/A
-
Dimension:280 dia x 48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$293.69
5
$216.88
8
$160.97
10 +
$157.75
Click for Quote
Log in
to unlock special pricing