- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 31051-2-4013
Description
+
Fan Inlet Ring For 310mm Dia. - Short.
Search Keywords: 3105124013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:31051-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:310 mm
-
Family:31051
-
Operating Temperature:N/A
-
Dimension:280 dia x 27.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$32.01
5
$29.98
10
$29.10
25
$27.94
50
$24.69
100
$23.90
250 +
$18.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT