- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 31050-2-4013
ebm-papst
31050-2-4013
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
Search Keywords: 3105024013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:31050-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:310 mm
-
Family:31050
-
Operating Temperature:N/A
-
Dimension:280 dia x 48 mm
Frequently Asked Questions
Is 31050-2-4013 RoHS compliant?
Yes, 31050-2-4013 is RoHS compliant.
What is the lead time for 31050-2-4013?
The standard lead time for 31050-2-4013 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$48.18
5
$45.04
10
$43.69
25
$41.90
50
$36.96
100
$35.73
250 +
$27.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT